• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS B-36158 Carbide metal Hammer drill bit set 3-piece SDS-Max 1 Set

Product type
Hammer drill bit set
Material
Carbide metal
Material suitability
Stone
Masonry
Content
1 Set
Tool holder
SDS-Max
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Material

Carbide metal

Material suitability

Stone

Masonry

Content

1 Set

Tool holder

SDS-Max

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498699 Makita NEMESIS B-36158 Carbide metal Hammer drill bit set 3-piece SDS-Max 1 Set

Description

Scope of delivery

  • Hammer drill bit (Ø x L) 16 x 540/20 x 520/25 x 520 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)