• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-03872 Burr Carbide metal Crown Length 150 mm Product size (Ø) 80 mm Working length 150 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Burr

Type

Crown

Material

Carbide metal

Length

150 mm

Working length

150 mm

Drill hole Ø

80 mm

Content

1 pc(s)

(Ø)

80 mm

Weight

1257 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431453 Makita P-03872 Burr Carbide metal Crown Length 150 mm Product size (Ø) 80 mm Working length 150 mm

Description

HM Milling crown Ø 80.0mm incl. threaded bolts for SDS-MAX hammer. The drilling depth varies depending on the length of the shaft. The milling crown uses the centered HM cutting edges on the drill head to ensure quick drilling progress even in case of reinforced concrete. The result is a round, straight drill hole with a flat drill base. No coordination is necessary.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)