• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-83842 P-83842 Transport box (L x W x H) 295 x 395 x 310 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 295 x 395 x 310 mm
Product type

Transport box

Width

395 mm

Height

310 mm

Length

295 mm

Dim

(L x W x H) 295 x 395 x 310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349691 Makita P-83842 P-83842 Transport box (L x W x H) 295 x 395 x 310 mm

Description

Open toolbox for attaching to a MAKPAC
The open design of the 300 mm high tool box enables an optimum overview of the contents. The box itself is divided into two chambers. Thanks to the wide carrying handle the transport is pleasant, even with heavy contents and even with a MAKPAC hanging underneath.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)