• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PF1010 PF1010 Effluent sump pump PG connector 14400 l/h

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Submersible pump clear/dirty water PF1010

  • Flow rate up to: 14400 l/h
  • For particle sizes up to 35 mm
  • Immersion depths up to 5 m.

Technical specifications

  • Minimum water level 40 mm
Product type

Effluent sump pump

Features

PG connector

Max. feed rate

14400 l/h

Operating voltage

230 V

Power consumption (P1)

1100 W

Max. size of solids

35 mm

Immersion depth

5 m

Max. cable length

10 m

Float switch

Yes

Overload protection

Yes

Length

160 mm

Width

160 mm

Height

380 mm

Dim

(L x W x H) 160 x 160 x 380 mm

Weight

6.6 kg

IPX8

Depth

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2134367 Makita PF1010 PF1010 Effluent sump pump PG connector 14400 l/h

User & Safety Instructions

User & Safety Instructions 2134367 Makita PF1010 PF1010 Effluent sump pump PG connector 14400 l/h

Description

Compact electric clear and dirty water pump for light and medium-sized applications. Ideal for floods, for emptying pools and ponds.

This text is machine translated.

Features

  • Automatic switch-off through adjustable float switch
  • Overload protection with auto-reset function
  • Wear-free pump impeller
  • Double sealing with middle oil depot for long life.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)