• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PR00000404 Transport case (L x W x H) 428 x 349 x 114 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

349 mm

Height

114 mm

Length

428 mm

Dim

(L x W x H) 428 x 349 x 114 mm

Weight

1638 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432142 Makita PR00000404 Transport case (L x W x H) 428 x 349 x 114 mm

Description

With space for a DHG181 cordless hot air blower, three 18 V rechargeable batteries, one DC18RC charger, four nozzles and operating instructions. 430 x 350 x 115 mm (L x W x H)

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)