The screwdrivers have an ergonomic, rubberized hand grip for a secure hold and comfort. With magnetic tip for easy work and practical size specification as well as hanging hole in handle.
They are made of robust chromium-vanadium steel, Ideal for heavy duty use and available in different sizes.
Black magnetic tip: Provides better grip and control so that screws can be processed safely and without slipping.
Ergonomic grip: The rubberized, ergonomic grip provides for optimum comfort and maximum control, even after prolonged use.
High-quality CR-V steel: The precise production and the steel used offer maximum torque transmission and high durability.
Unique size and type marking: The tools have a clear identification to enable quick and easy identification.
Anti-skid, oil-resistant coating: The handle is equipped with an oil-resistant double-material coating, which provides a secure hold and at the same time enhances the non-slip resistance.
Available sizes and types:
T10x100 mm, T15x100 mm
20 x 100 mm, 25 x 100 mm
T30x100 mm
This text is machine translated.