• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TW001GZ TW001GZ Cordless impact driver 1800 Nm 40 V Li-ion w/o battery

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cordless impact driver TW001GZ

  • 40 V/Li-ion battery
  • Torque (max.) (details) 1800 Nm;Screw Ø (max.) (details) 25 mm

Technical specifications

  • Release torque: 2050 Nm
  • Standard screws: M12 - M36
  • High-strength screws: M10 - M27
  • Sound pressure level (LpA): 100 dB(A)
  • Sound power level (LWA) 111 dB(A)
Product type

Cordless impact driver

Voltage

40 V

Technology

Li-ion

Idle speed (details)

0 - 950 / 1150 / 1400 / 1800 U/min

Max. torque

1800 Nm

Max. screw Ø

25 mm

Blow count

0 - 1900 / 2200 / 2400 / 2500 U/min

Tool holder

3/4" (19 mm) male square

Features

w/o battery

Transmission type

4-speed

Weight

4.2 kg

Weight, information

incl. rechargeable battery

Width

94 mm

Height

303 mm

Length

217 mm

Dim

(L x W x H) 217 x 94 x 303 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2386303 Makita TW001GZ TW001GZ Cordless impact driver 1800 Nm 40 V Li-ion w/o battery

User & Safety Instructions

User & Safety Instructions 2386303 Makita TW001GZ TW001GZ Cordless impact driver 1800 Nm 40 V Li-ion w/o battery

Description

More power. More robust. Digital communication. A cordless impact driver for the highest demands
Powerful cordless impact driver with 3/4" external square tool holder. Auto stop mode stops after the screw/nut has been loosened sufficiently. A 4-stage speed setting offers a variety of applications. The torque is electronically adjustable in 4 steps.

This text is machine translated.

Scope of delivery

  • Cordless impact driver TW001GZ
  • Screw M4x12
  • Suspension bracket

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)