• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TW002GZ TW002GZ Cordless impact driver 1700 Nm 40 V No. of power packs included 0 brushless

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita TW002GZ TW002GZ Cordless impact driver 1700 Nm 40 V No. of power packs included 0 brushless

  • 40 V/ battery
  • Torque (max.) (details) 1700 Nm;Screw Ø (max.) (details) M12-M36 Standardschrauben

Technical specifications

Product type

Cordless impact driver

Voltage

40 V

No. of power packs included

0

Idle speed (details)

1800 U/min

Max. torque

1700 Nm

Max. screw Ø

M12-M36 Standardschrauben

Tool holder

1/2" (12.5 mm) male square

Features

brushless

Weight

3.5800 kg

Width

94 mm

Height

343 mm

Length

213 mm

Dim

(L x W x H) 213 x 94 x 343 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395819 Makita TW002GZ TW002GZ Cordless impact driver 1700 Nm 40 V No. of power packs included 0 brushless

User & Safety Instructions

User & Safety Instructions 3395819 Makita TW002GZ TW002GZ Cordless impact driver 1700 Nm 40 V No. of power packs included 0 brushless

Description

Powerful XGT cordless impact wrench with 1/2" tool attachment.
It offers a brushless motor with a maximum torque of 1,700 NM and a loosening torque of up to 2,200 Nm.
The auto stop mode stops when the screw/nut is sufficiently loosened or tightened. The rubberized soft grip provides a secure grip.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 470.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)