Cordless impact driver
40 V
0
1800 U/min
1360 Nm
M12-M36 Standardschrauben
1/2" (12.5 mm) male square
brushless
3.5110 kg
incl. rechargeable battery
94 mm
343 mm
213 mm
(L x W x H) 213 x 94 x 343 mm
yes
Datasheet 3395820 Makita TW003GZ TW003GZ Cordless impact driver 1360 Nm 40 V No. of power packs included 0 brushless
User & Safety Instructions 3395820 Makita TW003GZ TW003GZ Cordless impact driver 1360 Nm 40 V No. of power packs included 0 brushless
€ 470.99*
The necessary accessories are required to use the article as described.