• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC007GLZ01 VC007GLZ01 Cordless vac 350 W 40 l Battery not included

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,315.00 / piece)
€ 1,315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC007GLZ01 Cordless Vacuum Cleaner

  • 2 x 40V max. XGT delivers similar performance to wired vacuum cleanersAutomatic self-cleaning double-filter with a unique design removes the dust from the pre-filters during operationAdjustable speed

Technical specifications

Product type

Cordless vac

Features

Battery not included

Operating voltage

2x 40 V

Power consumption (P1)

350 W

Power (P2)

350 W

Power socket

No

Collector

40 l

Length

586 mm

Width

385 mm

Height

598 mm

Dim

(L x W x H) 586 x 385 x 598 mm

Weight

18.4 kg

Battery voltage

40 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796223 Makita VC007GLZ01 VC007GLZ01 Cordless vac 350 W 40 l Battery not included

User & Safety Instructions

User & Safety Instructions 2796223 Makita VC007GLZ01 VC007GLZ01 Cordless vac 350 W 40 l Battery not included

Description

This device has a filter cleaning system and automatically removes the dust stuck on the filter (even during continuous operation) and thus reduces the clogging of the filter in order to prevent a decrease in the suction power. A second filter cleaning is carried out automatically when the unit is switched on or off. When the power is switched on, a pre-filter will collapse, compressing the damper. When the appliance is switched off, it expands to its original size, automatically shaking off the dust from the pre-filter with its expansion force.The battery-powered vacuum cleaner has a mechanism to prevent water from entering the engine when the water level reaches a certain amount of water. When the tank is full of liquid, the device stops automatically. After the appliance has stopped, switch off the appliance and empty the tank. Easy to empty, with a water drain cap.

This text is machine translated.

Scope of delivery

  • Battery-wet-/dry vacuum cleaner VC006GMZ01
  • AWS radio adapter
  • Curved hand pipe
  • Aluminium suction pipe, straight
  • 2x suction hose without tube mount
  • Adaptor 22 + 24 mm
  • Floor nozzle hard floor + carpet
  • Gap nozzle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)