• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 177429 Professional USB-Kit Barcode scanner Corded 1D Laser Black Hand-held USB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 92.99
-12 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Increases the data entry speed
  • Reduces errors and improves the efficiency
  • Ideal in shops and with automated processes
  • The broad scan range enables fast, accurate scanning at up to 50 scans per second
  • Range up to 300 mm
  • Recognizes numerous common symbologies including UPC, EAN, 1D bar codes, GS1 DataBar and many more
  • Plug & Play via USB-connection, more interfaces optional

Technical specifications

  • Supported Bar Codes: UPC/EAN/JAN, Code 39, Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, 25, Codabar/NW7 Interleave Industrial, Telepen, MSI/PLESSEY, China postage, Code 32/Italian Pharmacy, GS1 Databar Omni directional & stacked, GS1 Databar Limited, GS1 Databar, Code 26, LCD 25 Expanded & Stacked
Product type

Barcode scanner

Type

177429 Professional USB-Kit

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Reading distance (max.)

300 mm

Scanning confirmation

Acoustic

LED

Scan rate

50 Scans/s

Cordless scanning

Corded

Range of use

Retail

Manufacturing

Factory colour

Black

Interfaces

USB

Cable length

1.50 m

Protection class

w/o certification

Width

71.1 mm

Height

169.3 mm

Depth

62.6 mm

Weight

123 g

Documents & Downloads

Datasheet

Datasheet 1398211 Manhattan 177429 Professional USB-Kit Barcode scanner Corded 1D Laser Black Hand-held USB

Description

Higher speed, accuracy and productivity

The Manhattan laser barcode scanner enables accurate and lightning fast scanning for a wide range of applications, in order to improve routine transactions, paper-based processes to automate and increase productivity. It controls fast and reliable scanning with greater tolerance and distance for common barcodes, such as UPC, EAN, GS1 DataBar and many more.

This barcode scanner is just as easy to install as to apply an integrated keyboard wedge decoder sends the scanned data to an active application, where these are displayed, as if they were manually directly via the keyboard has been entered. Without the need for an external power supply, but also with power supply via the USB-interface as well as a scanning rate of 50 scans per second and a scan range of 300 mm, this bar code scanner is ideal for day-to-day use in shops, post offices, restaurants, travel and transport companies, warehouses and other commercial and industrial applications.

This text is machine translated.

Scope of delivery

  • Laser Barcode Scanner
  • Quick guide