• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 460866 USB-Kit Barcode scanner Corded 1D CCD Black Hand-held USB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 54.99
-16 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Contact CCD Barcode Scanner, 5 cm Scan Width, USB

  • Keyboard Wedge Decoder displays data as if directly entered from keyboard
  • Wide scan field provides quick, accurate reads with up to 200 scans per second
  • Detects many popular symbologies including UPC, EAN and GS1 DataBar

Technical specifications

  • Light source: LED
  • Barcode Support:
  • 1D: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, Industrial 25, Codabar/MW 7 Interleave, MSI/PLESSEY, China postage, Code 2 of 6, LCD 25, Telepen, GS1 DataBar (RSS code)
  • Reading distances based on module widths:
  • 4 mils: approx. 0 - 100 mm
Product type

Barcode scanner

Type

460866 USB-Kit

Type

Hand-held

Scanning technology

CCD

Readable code types

1D

Reading distance (max.)

100 mm

Scanning confirmation

Acoustic

LED

Scan rate

300 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Cable length

1.50 m

Protection class

w/o certification

Width

70 mm

Height

165 mm

Depth

90 mm

Weight

150 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 884088 Manhattan 460866 USB-Kit Barcode scanner Corded 1D CCD Black Hand-held USB

User & Safety Instructions

User & Safety Instructions 884088 Manhattan 460866 USB-Kit Barcode scanner Corded 1D CCD Black Hand-held USB

Description

Improve speed, accuracy and productivity.
Manhattan CCD Contact Barcode Scanners deliver high-quality scanning for a wide range of data collection functions to help improve routine transactions, automate paper-based processes and increase productivity. The CCD (charged-coupled device) scan engine features no moving parts for years of reliable service reading popular barcodes including UPC, EAN and GS1 DataBar. Easy to implement and simple to use, a built-in keyboard wedge decoder sends scanned data to an active application where it appears as if it was manually typed or directly keyed into the computer. Its versatile switchable USB or PS/2 cable interface integrates with most PCs without an external power supply. With a scan rate of 200 scans per second and an accurate read range of up to 100 mm (4 in.), this model offers a high-performance daily scanning solution for point-of-sale, shipping, warehousing, office and industrial applications to minimize manual data entry, speed transactions and reduce errors.

Features

  • Standards and Certifications
  • FCC
  • CE
  • USB
  • General
  • Light source: red LED
  • Scanner width: 5 cm
  • Scanner range: 100 mm
  • Resolution: 0.1 mm (4 mil) @ PCS 0.9
  • Reading indicator: tone and LED
  • Ambient light: 50,000 lux, maximum (sunlight)
  • Scan rate: 200 scans/second
  • Interface: USB
  • Switch: button
  • Code Support
  • UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code2 of 6, LCD25, Telepen, GS1 DataBar (RSS code)
  • Physical
  • Dimensions: 15.69 x 7.12 x 4.48 cm (6.17 x 2.8 x 1.76 in.)
  • Weight: 85 g (3 oz.)
  • Cable length: 150 cm (5 ft.)
  • Operating temperature: 0 – 50°C
  • Storage temperature: -20 – 70°C
  • Relative humidity: 20 – 95% (non-condensing)
  • Housing: ABS and rubber
  • Electrical
  • Voltage: DC +5 V +/- 5%
  • Power consumption: 120 mA

Scope of delivery

  • Contact CCD Handheld Barcode Scanner
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.