• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 178495 USB-Kit Barcode scanner Bluetooth® 1D CCD Black Hand-held Bluetooth, USB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Wireless Linear CCD Barcode Scanner, Wireless Bluetooth Linear CCD Barcode Scanner with 50 cm Scan Depth

  • Wireless Bluetooth technology offers effective range up to 80 m (264 ft.) in line of sight
  • Keyboard Wedge Decoder displays data as if directly entered from keyboard
  • Detects many popular symbologies including UPC, EAN, 1D barcodes, ASCII, GS1 DataBar Family and more

Technical specifications

Product type

Barcode scanner

Type

178495 USB-Kit

Type

Hand-held

Scanning technology

CCD

Readable code types

1D

Reading distance (max.)

500 mm

Scanning confirmation

Acoustic

LED

Scan rate

500 Scans/s

Cordless scanning

Bluetooth®

80 m

Range of use

Retail

Factory colour

Black

Interfaces

Bluetooth

USB

Cable length

0 mm

Protection class

w/o certification

Width

70 mm

Height

183 mm

Depth

90 mm

Weight

200 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 806697 Manhattan 178495 USB-Kit Barcode scanner Bluetooth® 1D CCD Black Hand-held Bluetooth, USB

User & Safety Instructions

User & Safety Instructions 806697 Manhattan 178495 USB-Kit Barcode scanner Bluetooth® 1D CCD Black Hand-held Bluetooth, USB

Description

Improve speed, accuracy and productivity with wireless freedom.
Manhattan Wireless Bluetooth CCD Long-Range Contact Barcode Scanners deliver high-quality scanning for a wide range of data collection functions to help improve routine transactions, automate paper-based processes and increase productivity. When out of range of the paired Bluetooth device, the handset is able to store up to 3,000 scans. The CCD (charge-coupled device) scan engine features no moving parts for years of reliable service reading popular barcodes, including UPC, EAN, ASCII and GS1 DataBar. Easy to implement and simple to use, a built-in keyboard wedge decoder sends scanned data to an active application, where it appears as if it were manually typed or directly keyed into the computer. Its Bluetooth technology provides a convenient operation range of up to 80 m (264 ft.) from the recharging base. With a scan rate of 500 scans per second and an accurate read range of up to 500 mm (20 in.), this model offers a high-performance, all-purpose daily scanning solution for point-of-sale, shipping, warehousing, office and industrial applications to minimize manual data entry, speed transactions and reduce errors.

Features

  • Standards and Certifications
  • FCC
  • CE
  • RoHS
  • General
  • Light source: 632 nm visible red LED
  • Scanner range: 500 mm
  • Resolution: 0.1 mm (4 mil) @ PCS 0.9
  • Reading indicator: tone and LED
  • Ambient light: 100,000 lux maximum (sunlight)
  • Scan rate: Smart Detection, up to 500 scans/second
  • Interface: wireless to base; base to PC, KBW / RS232 / USB (HID or Virtual Comport)
  • Switch: trigger
  • Wireless
  • Bluetooth: V2.1, Class I
  • HID and SPP profiles
  • Range: 80 m (264 ft.) in line of sight
  • Code Support
  • UPC/EAN/JAN, EAN128 Code, Code 39, Code 39 Full ASCII, Code 32/ Italian Pharmacy, Code 128, Codabar/MW7, Interleave 25, Industrial 25, Matrix25, MSI/PLESSEY, Telepan, Code 93, Code 11, China Postage, Code26, LCD25, GS1 DataBar (RSS code)
  • Physical
  • Dimensions, scanner: 18.3 x 9 x 7 cm (7 x 3.5 x 2.76 in.); base, 19 x 9.5 x 4 cm (7.5 x 3.7 x 1.6 in.)
  • Weight: scanner 0.20 kg (0.44 lbs.); cradle 0.10 kg (0.22 lbs.)
  • Operating temperature: 0 – 50°C
  • Storage temperature: -20 – 60°C
  • Relative humidity: 20 – 95% (non-condensing)
  • Housing: ABS and rubber
  • Electrical (Scanner)
  • Supply voltage: battery Li-ion 3.7 V
  • Battery type: Li-ion battery 1100 mAh
  • Reads per charge: 8,000 continuous reads
  • Recharge time: 3.5 hours
  • Current draw: 150 mA
  • Electrical (Receiver)
  • Supply voltage: DC +5 V +/- 5%
  • Current draw: 70 mA

Scope of delivery

  • Linear CCD Wireless Bluetooth Barcode Scanner
  • Receiver/recharge base
  • Power and RJ50 to USB cables
  • User manual

More interesting products

(*All information is plus legal VAT)