• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Battery charger/manager Trolley

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 32-port loading cabinet on 576 W rolls

  • Secure storage and quick charging station for up to 32 smartphones, tablets and other USB devices
  • USB-C power delivery (PD 3.0) charging ports with output power up to 3 A/18 W per port and 576 W total
  • Robust, secure, powder-coated metal housing, lockable by PIN code
  • Robust stainless steel handle and four castors, two of which are locked
  • Universal C20 power connection, C19 on CEE 7/4 EU power cable included, can be replaced with regional versions if required

Technical specifications

Product type

Battery charger/manager

Type

Trolley

Suitable for

Smartphones

Tablet PCs

No. of devices

32

Width

56 cm

Height

59 cm

Depth

37.5 cm

Weight

45 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2380220 Manhattan Battery charger/manager Trolley

User & Safety Instructions

User & Safety Instructions 2380220 Manhattan Battery charger/manager Trolley

Description

The rolling loading solution for classrooms, restaurants and more
Visitors, guests, and employees take their mobile devices with them wherever they go. Give them a safe place to charge the empty batteries of their mobile phones and tablets with this Manhattan 576 W 32-port charging cabinet. It is the ideal loading solution for restaurants, schools, gyms, doctors' offices, universities, Hotels, car rentals and more.

Quick charging function with the latest device safety
Mobile users want to get their devices back as soon as possible. power Delivery 3.0 technology on all 32 USB-C ports means you don't have to wait long. With output current up to 18 W/3 A per port, smartphones, tablets and other USB devices can be used again in no time at all. Even Chromebooks and other convertibles with 18W USB-C PD support can be loaded. Two additional sockets and a USB-A port on the back bring additional charging possibilities without opening the door. All these expensive devices are a lot of responsibility, but you can trust the comprehensive safety mechanisms of this cabinet without any hesitation. It offers protection against over-charging, over-voltage, short-circuit, voltage peaks and lightning.

Physical security without compromise
Thieves and vandalism have no chance against the extremely robust metal housing of this cabinet. Your devices are securely locked and you only share the PIN code for the door lock with authorized personnel. An integrated fan and perforation efficiently dissipate heat and keep all devices cool. With the rollers with high load capacity you get a mobile loading wagon, which can be moved comfortably to the next place of use.

Spacious, structured and versatile
With 330 (T) x 22 (W) x 235 (H) mm per compartment, your devices have a lot of space in the 32 separating compartments, even when they are inserted in bulky protective covers. Minimize cable clutter in the built-in cable guides. If you are still looking for suitable USB-C charging cable, you can get it from a single source at Manhattan. Since this charging cabinet is based on USB-C ports instead of sockets, you do not need any USB chargers. The rear power connection is a universal C20 connection. For Germany and Austria you can use the enclosed 2 m long C19 on CEE 7/4 EU power cable, for other countries like Switzerland you can replace it with your own cable as required.

This text is machine translated.

Features

  • Standards and certificates
  • PD 3.0
  • CE
  • RoHS
  • Electrical details
  • Input 110 - 240 V; 16 A; 50 - 60 Hz
  • EU CEE 7/3 outputs: 110 - 240 V; 16 A; 50 - 60 Hz; 2 sockets
  • USB-C outputs: 5 - 12 V; maximum 3 A; 18 W; 32 output ports with 576 W total
  • USB-A output 5 V; 2.1 A; 1 output port
  • Suitable for tablets, smartphones and handheld devices
  • Voltage/current settings (max.):
  • USB C
  • - 5 V/3 A.
  • - 9 V/2 A.
  • - 12 V/1.5 A
  • Protective measures
  • Short Circuit Protection (SCP) with Auto Recovery Mode
  • Overvoltage Protection (OVP) with Auto Recovery Mode
  • Overcurrent Protection (OCP) — Voltage limit 150% (max)
  • Physical details
  • Power switch
  • LED status indicators
  • Four rolls
  • Pin code lock
  • Casing: Cold-rolled steel with 1 - 1.5 mm thickness
  • Compartment dimensions (32) 330 (D) x 22 (W) x 235 (H) mm
  • Power cable length 2 m
  • Ambient conditions
  • Operating temperature: 0 - 45°C
  • Storage temperature: -15 - 45°C.
  • Humidity (non-condensing): 20 - 80%

Scope of delivery

  • 32-port load cabinet on 576 W rolls
  • Power cable C19 on CEE 7/4 EU, 2 m
  • Quick guide

More interesting products

(*All information is plus legal VAT)