• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 353618 8K UHD DisplayPort cable

1/5
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 8K@60Hz DisplayPort 1.4 cable

  • Supports resolutions 8K@60Hz, 4K@120Hz, 1440p@144Hz (UWQHD), 1440p@165Hz (WQHD) and 1080p@240Hz
  • HDR10 for perfect contrast and brilliant colors
  • Supports Dolby vision™ and Dolby Atmos®
  • Up to 32.4 Gbps bandwidth
  • Supports Multi-Stream Transport (MST) to daisy-chain multiple displays

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

7680 x 4320 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482343 Manhattan DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 353618 8K UHD DisplayPort cable

Description

DisplayPort cable with future-proof 8K@60Hz for high-end gaming and AV applications
This Manhattan DisplayPort monitor cable is ready to meet the most demanding graphics challenges in gaming, digital signage and other high-end AV applications. The state-of-the-art DisplayPort 1.4 standard delivers images in brilliant 8K (7680 x 4320) at fast 60 Hz or 4K UHD at ultra-fast 120 Hz with HDR10 for perfect color and contrast. The braided sheath is non-knotted and extremely robust. It covers a triple shielding, which reliably protects against electromagnetic interference. Gold-plated contacts ensure the highest signal quality.

This text is machine translated.

Features

  • 2 x 20-pin DisplayPort plug with latch
  • 19 pins assigned
  • Gold-plated contacts
  • ABS plastic grommet
  • Triple shielded with aluminum and mylar foil
  • Withstand voltage 300 VDC
  • Insulation resistance 5 MΩ
  • Resistance 10 ohms
  • Braided sheath
  • Ambient temperature: 0 - 40°C
  • Storage temperature -20°C - 60°C.
  • Humidity (non-condensing): 0 - 96%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.76€ 73.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)