• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black 152662 DisplayPort cable

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 1080p DisplayPort to HDMI cable DisplayPort plug to HDMI plug 1 m. black

  • For connecting a DisplayPort source to a full HD display with HDMI port
  • Supports Full HD resolutions up to 1080p@60Hz (1920x1080p)
  • Audio pass-through for uncompressed digital 7.1, 5.1 and 2 channels
  • HDCP compliant for protected content
  • DisplayPort plug with latch for connection with secure hold

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Video resolution

1920 x 1080 Pixel

Max. frequency

60 Hz

Cable length

1.00 m

Factory colour

Black

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356805 Manhattan DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black 152662 DisplayPort cable

Description

For connecting a DisplayPort PC to a screen or projector HDMI port
Many computers have the DisplayPort output, which is very popular in the desktop PC area, while many monitors often offer only one HDMI port. TV sets and projectors basically do without the DisplayPort interface. This Manhattan cable offers the suitable connection solution and thereby comes without power supply or separate adapter. Also ideal for connecting multiple displays to a PC.

This text is machine translated.

Features

  • Resolution: Up to 1920x1080p at 60 Hz (Full HD, 1080p)
  • Only for converting a DisplayPort signal to an HDMI signal, not the other way around
  • Connections:
  • 1 x 20-pin DisplayPort plug
  • 1 x 19-pin HDMI plug
  • Gold-plated contacts
  • Physical data
  • Length: 1 m
  • Weight: 70 g
  • Molded PVC and ABS housing
  • Ambient conditions
  • Operating temperature 0 - 40 ° C.
  • Storage temperature: -20 - 60 ° C.
  • Humidity (non-condensing): 0 - 96%

System requirements

  • Windows XP/Vista/7/8.1/10
    Linux
    Mac 9.x/10.x or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.46€ 77.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)