• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 394406 4K UHD, Audio Return Channel HDMI cable

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan ultra-thin high-speed HDMI cable with Ethernet channel, 0.5 m

  • Extremely thin and flexible cable design makes the installation significantly easier than standard cable
  • The Audio Return Channel (ARC) allows the audio output directly via your audio system, no separate audio cable needed
  • Double shielded for reduction of electromagnetic interference and other sources of interference
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

0.50 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

36

Shielding

Shielding film

Weight

0.020

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1518975 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 394406 4K UHD, Audio Return Channel HDMI cable

User & Safety Instructions

User & Safety Instructions 1518975 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 394406 4K UHD, Audio Return Channel HDMI cable

Description

4K/UHD performance in a sleek and highly flexible cable
HDMI cable is the best solution for audio/video connection in premium quality. With this special, ultra-thin variant offers Manhattan but even more - the slim design makes the cable is extremely flexible and can be so even at places difficult to access ports-for example, on the rear-side of the wall-mounted tvs. For a crack-sharp image in 4K x 2K at 60 Hz without interference, gold-plated contacts as well as effective shielding. Thanks to the integrated Ethernet channel you can use your home cinema devices also with much less mess network.

This text is machine translated.

Features

  • HEC, ARC, 3D, 4K
  • Bandwidth: 18 Gbit/s at 600 MHz
  • HEC support
  • Meets or exceeds current HDMI standards

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.96€ 75.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)