• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 323222-CG 4K UHD, Audio Return Channel HDMI cable

EAN:
Part number:
Item no:
1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Fast track dispatch on Tue 27 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan High Speed HDMI Cable with Ethernet, HEC, ARC, 3D, 4K, HDMI Male to Male, Shielded, Black, 3 m (10 ft.)

  • High-speed Ethernet, bi-directional networking at up to 100 Mbps
  • ARC allows HDMI TV to communicate with home audio systems; no need for additional audio cable
  • 4K resolution supports video resolution beyond 1080p; up to 1080p resolution in 3D and Deep Color
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

1920 x 1080 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

28

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.133

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 756575 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 323222-CG 4K UHD, Audio Return Channel HDMI cable

Description

High Speed Cables deliver high-definition performance.
HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Cables provide the highest resolution possible at 4K x 2K, an audio return channel and a bandwidth of 10.2 Gbps at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features, including Internet connectivity for home entertainment devices using a single HDMI connection.

Features

  • Standards and Certifications
  • ISO 9002
  • General
  • Bandwidth: 10.2 Gbps
  • 340 MHz
  • HEC support
  • Meets or exceeds existing HDMI standards
  • Length: 3 m (10 ft.)
  • Contacts
  • 2 HDMI 19-pin male
  • Nickel-plated contacts
  • Molded PVC boot
  • Double shielded
  • 30-AWG cable
  • Electrical
  • Current rating: 0.5 A DC
  • Withstanding voltage: 300 VDC
  • Insulation resistance: 50 MΩ
  • Conductive resistance: 2 Ω
  • Thermal plastic casing

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.96€ 75.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)