
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Manhattan High-speed HDMI cable 3m
- CL3-certified for installations in walls; made from especially raucharmem material
- Double shielded for reduction of electromagnetic interference and other sources of interference
- Supports HDMI Ethernet Channel, Audio Return Channel, 3D video, 4K-resolution with 60 Hz and Deep Color
- The Audio Return Channel (ARC) allows the audio output directly via your audio system, no separate audio cable needed
- State-of-the-art cable material for a future-ready HDMI-projects in the office or home applications
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
4K UHD
UL-approved
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Weight
0.145
Documents & Downloads
Datasheet
Datasheet 1529363 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 353946 4K UHD, UL-approved HDMI cable
User & Safety Instructions
User & Safety Instructions 1529363 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 353946 4K UHD, UL-approved HDMI cable
Conformity certificate
Conformity certificate 1529363 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 353946 4K UHD, UL-approved HDMI cable
Description
High-speed cable with high-definition performance and highest security.
HDMI was the leading standard for digital connections and delivers the highest quality audio and video signals with a single cable. Manhattan High-speed HDMI cable are specifically designed to meet the growing needs of the HD-market needs. They allow the highest possible resolution of 4K x 2K, perfect surround sound and high bandwidth. This high quality cable enable pictures in HD-quality, digital mehrkanal-ton at higher power, precision and advanced features such as internet connection for home entertainment devices - all in a single HDMI connection. Made from especially raucharmem material, this CL3-certified HDMI cable also the best protection against fire and is thus ideal for installations in walls.
This text is machine translated.
HDMI was the leading standard for digital connections and delivers the highest quality audio and video signals with a single cable. Manhattan High-speed HDMI cable are specifically designed to meet the growing needs of the HD-market needs. They allow the highest possible resolution of 4K x 2K, perfect surround sound and high bandwidth. This high quality cable enable pictures in HD-quality, digital mehrkanal-ton at higher power, precision and advanced features such as internet connection for home entertainment devices - all in a single HDMI connection. Made from especially raucharmem material, this CL3-certified HDMI cable also the best protection against fire and is thus ideal for installations in walls.
This text is machine translated.
Features
- 4K/UHD resolution offers the four times the picture quality of 1080p, 3D and Deep Color up to 1080p supports
- High-speed Ethernet, bi-directional network connection with up to 100 Mbit/s
- Up to 18 Gbit/s at 600 Mhz bandwidth
- CL3
- CM
- UL 20276
- ISO 9002
- Bandwidth: 18 Gbit/s at 600 MHz
- HEC support
- Meets or exceeds current HDMI standards
- Gold-plated contacts
- Molded PVC sheath
- Integrated strain relief
- Nominal current: 0.5 A
- Voltage strength: 300 V
- Insulation resistance: 10MOhm
- Line resistance: 5 Ohm
- Plastic sheath
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 83.46€ 77.96*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























