• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI / DVI Adapter cable HDMI-A plug, DVI-D 24+1-pin plug 1.00 m Black 322782 HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
DVI
Version
Adapter cable
Connection type
HDMI-A to DVI 24+1 -pin
Connections
HDMI-A plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan HDMI to DVI-Cable HDMI plug to DVI-D Dual Link 24+1 plug 1m black

  • 19-pin HDMI plug to DVI-D 24+1 plug with gold-plated contacts
  • Connects HDMI and DVI-D output devices and displays
  • Completely shielded for reduction of electromagnetic interference and other sources of interference
  • Supports HD (720p, 1080i and 1080p @ 60Hz), Enhanced (480p) and standard video formats (NTSC or PAL)
  • Molded PVC sheath

Technical specifications

Product type

HDMI cable

Connection type

HDMI

DVI

Version

Adapter cable

Connection type

HDMI-A to DVI 24+1 -pin

Connections

HDMI-A plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

HDMI Standard

DVI-D Dual Link

Video resolution

1280 x 720 Pixel

1920 x 1080 Pixel

Cable length

1.00 m

Factory colour

Black

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Shielding film

Weight

0.078

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934600 Manhattan HDMI / DVI Adapter cable HDMI-A plug, DVI-D 24+1-pin plug 1.00 m Black 322782 HDMI cable

Description

Gold plated contacts and high-quality production for high bandwidth as well as the latest connection between HDMI sources and DVI-D (Dual Link) monitors. This cable solution in a single cable, the connection costs reduced and mess is now a thing of the past, at the same time, quick and easy installation.

This text is machine translated.

Features

  • Compatible with DVI-D dual link devices
  • UL
  • Molded PVC sheath
  • Nominal current: 0.5 A
  • Voltage strength: 300 V DC
  • Insulation resistance: 5 MOhm
  • Line resistance: 5 Ohm
  • Plastic sheath
  • Operating temperature: 0 - 40°C
  • Storage temperature: -20 to 60 °C
  • Air humidity (non-condensing): 5 - 90%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.46€ 70.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)