• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI / DVI Adapter cable HDMI-A plug, DVI-D 24+1-pin plug 1.80 m Black 372503-CG screwable HDMI cable

1/6
Product type
HDMI cable
Connection type
HDMI
DVI
Version
Adapter cable
Connection type
HDMI-A to DVI 24+1 -pin
Connections
HDMI-A plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan HDMI Cable, HDMI Male to DVI-D 24+1 Male, Dual Link, Black, 1.8 m (6 ft.)

  • HDMI 19-pin male to DVI-D 24+1 male gold plated connections
  • Connect between HDMI and DVI-D video source and display
  • Fully shielded to reduce EMI and other interference sources
  • Supports existing HD (720p, 1080i and 1080p/60) enhanced (480p) and standard (NTSC or PAL) video formats
  • Molded PVC boot
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

DVI

Version

Adapter cable

Connection type

HDMI-A to DVI 24+1 -pin

Connections

HDMI-A plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

HDMI High Speed

DVI-D Dual Link

Video resolution

1920 x 1200 Pixel

Cable length

1.80 m

Factory colour

Black

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.109

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 756577 Manhattan HDMI / DVI Adapter cable HDMI-A plug, DVI-D 24+1-pin plug 1.80 m Black 372503-CG screwable HDMI cable

Description

Superior connections for quality digital video performance.
MANHATTAN HDMI to DVI Cables help deliver the brightest, most accurate colors and sharpest detail when connecting high-definition televisions, LCD and plasma displays, digital satellite receivers, DVD players, digital projectors and other DVI- or HDMI-equipped display devices. MANHATTAN HDMI to DVI Cables are engineered and constructed of quality materials to deliver dependable transmissions in digital video applications. Full foil and braided shielding, molded boots with strain relief, protective PVC jackets and gold-plated connections help provide maximum conductivity and clear, crisp signal transmissions with reduced EMI interference and distortion

Features

  • Standards and Certifications:
  • Meets or exceeds existing HDMI and DVI-D standards
  • Compatible with DVI-D dual link devices
  • UL
  • ISO
  • RU
  • CE
  • Contacts
  • (1) HDMI 19-pin male
  • (1) DVI-D 24+1-pin male
  • Molded PVC boot
  • Shielded
  • 30 AWG connectors
  • Cable
  • Shielded
  • Length: 1 m (3.3 ft)
  • Current rating: 0.5 A DC
  • Withstanding voltage: 300 V DC
  • Insulation resistance: 10 MOhms
  • Conductive resistance: 1 Ohm
  • Thermal plastic casing
  • Package Contents:
  • Monitor Cable

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.96€ 71.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)