• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-A plug, USB-A socket 5.00 m Transparent Battery / signal amplifier combo 519779

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 17.99
-22 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Hi-Speed USB Active Extension Cable, Daisy-Chainable, A Male / A Female, 5 m (16 ft.)

  • Extends and boosts the signal to any USB device – supports data transfer speeds up to 480 Mbps
  • Built-in repeater helps maintain Hi-Speed USB signal quality, electrical and timing specifications
  • Overcomes the 5 m (16 ft.) USB distance limitation – ideal for connecting enclosures and other peripherals
  • Daisy-chain up to three extensions for total distance of 15 m (50 ft.)
  • Plug and Play; Windows7/8 and Mac compatible – bus-powered requires no external power supply
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Transparent

Cable length

5.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Shielding film

Cable features

Battery / signal amplifier combo

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Standards

CE
FCC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993631 Manhattan USB cable USB 2.0 USB-A plug, USB-A socket 5.00 m Transparent Battery / signal amplifier combo 519779

Description

Easily overcome distance limitations to connect USB devices.
Use the MANHATTAN Hi-Speed USB Active Cable to connect a computer USB port to a USB device almost anywhere in the room. Up to three, daisy-chainable cable extensions provides a convenient, 15 m (50 ft.) connection. MANHATTAN Hi-Speed USB Active Cable with built-it repeater is fully-compliant with USB 1.1 and Hi-Speed USB specifications to help devices operate at maximum performance. Plug and Play capability, Windows7/8/Macintosh versatility and no external power or driver requirements help provide greater flexibility in computer and peripheral placement and office layout.

Features

  • Standards and Certifications:
  • CE
  • FCC
  • USB 2.0
  • Ports:
  • Standard-A Male
  • Standard-A Female
  • General
  • Throughput: 480 Mbps
  • Bus powered
  • Maximum length: 15 m (50 ft.)
  • All USB Supported Operating Systems
  • Physical
  • Length: 5 m (16 ft.)
  • Weight: 290 g (10.2 oz.)
  • Package Contents:
  • Hi-Speed USB Active Cable

Scope of delivery

  • Hi-speed USB 2.0 repeater cable

System requirements

  • It supports all operating systems

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.77€ 26.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)