• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Black 354912

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB 2.0 Type C cable Type C connector to Type A connector 480 Mbit/s 0.5 m black

  • USB type A plug to type C plug
  • For connecting a USB type C device to a USB hub or PC with a USB 2.0 port
  • Supports transfer rates of up to 480 Mbit/s and charges with up to 3 A.
  • USB 2.0 for fast, loss-free data transfer

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

0.50 m

Shielding

Braid shielding/shielding film

22/26

Cable design

Round

Connector version

straight

CCA

Transfer rate (max.)

480 MBit/s

Max. power

15 W @ 5 V / 3 A

Connection type

USB 2.0

Type A

USB 2.0 connector A

Type B

USB 2.0 connector C

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968239 Manhattan USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Black 354912

Description

Manhattan USB 2.0 Type C cable easily connects USB peripherals and accessories to PCs and notebooks. Ideal for use with USB-C-enabled plug & play devices. These cables support high data transfer rates of up to 480 Mbps on Windows and MAC systems for fast, reliable transmissions. Shielding, and molded PVC sheath with strain relief provide for best connectivity and trouble-free operation without data loss.

This text is machine translated.

Features

  • Nickel plated
  • Molded PVC grommet
  • Shielded
  • Withstand voltage 300V
  • Insulation resistance 10 MΩ
  • Contact resistance: 2 Ω max.
  • Plastic sheath

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)