• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.80 m White UL-approved 324069

1/7
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan hi-speed USB 2.0 connection cable

  • USB 2.0 type A plug on USB 2.0 Micro B plug
  • For the connection of a USB 2.0-device to a USB 2.0 hub or computer
  • Transmission speeds of up to 480 Mbit/s
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

White

Cable length

1.80 m

Shielding

Shielding film

Cable features

UL-approved

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Micro B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375561 Manhattan USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.80 m White UL-approved 324069

Description

Reliable Connections
Manhattan hi-speed USB 2.0 cable connect simply USB peripherals and accessories with PCs and notebooks. Ideal for the use of USB-enabled drive enclosures, hubs and other hot/Plug & Play Devices. Manhattan hi-speed USB 2.0 cable support high data transfer rates up to 480 Mbit/s on Windows and MAC systems, for fast, reliable transfers. Gold-plated contacts, shielding, and molded PVC plug with strain-relief provide for best connectivity and fault-free operation without data loss.

This text is machine translated.

Features

  • Standards and certificates: UL 2725, USB 2.0
  • Nickel-plated contacts
  • Molded PVC sheath
  • 28 AWG
  • Shielded
  • Voltage strength: 300 V DC 10 ms
  • Insulation resistance: 5 MΩ
  • Contact resistance: 10 Ω

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)