• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan VGA Y cable VGA 15-pin plug, VGA 15-pin socket, VGA 15-pin socket 0.15 m Black 304559 screwable VGA cable

1/2
Product type
VGA cable
Connection type
VGA
Version
Y cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin socket
VGA 15-pin socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan SVGA Y Cable, HD15 Male / 2 HD15 Female, 15 cm (6 in.), Black

  • HD15 male to dual HD15 female
  • Splits an SVGA connection between two monitors
  • Fully shielded to reduce EMI and other interference sources
  • Molded PVC boot with strain relief

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Y cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin socket

VGA 15-pin socket

Connector version

straight

Cable version

SVGA

Video resolution

1280 x 1024 Pixel

Cable length

0.15 m

Factory colour

Black

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 622195 Manhattan VGA Y cable VGA 15-pin plug, VGA 15-pin socket, VGA 15-pin socket 0.15 m Black 304559 screwable VGA cable

Description

Reliable connections for superior signal quality.
Manhattan SVGA Y Cables easily split a single signal to connect a desktop or notebook computer with two monitors. Ideal for use with any HD15-equipped display, computer or device, Manhattan SVGA Cables are engineered and constructed of quality materials to deliver dependable transmissions in video applications. Full foil and braided shielding, molded boots with strain relief and mini-coax (RGB) and paired video wire construction help provide maximum conductivity and clear, crisp images with reduced EMI interference and distortion over extended distances.

Features

  • Standards and Certifications
  • UL 2919
  • Connectors
  • DB 15-pin male
  • DB 15-pin female (2)
  • Nickel plated
  • Molded PVC boot
  • Built-in strain telief
  • Mini-coax (RGB) and paired video wire
  • Cable
  • 28 AWG connectors
  • Withstanding voltage: 300 VDC
  • Thermal plastic casing
  • Shielding: foil and braided

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.26€ 70.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)