• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Wireless 2D 2D wireless barcode scanner Radio 1D, 2D CCD Black, Orange Handheld incl. base USB type A

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Scanner

  • Increases data input speed, reduces errors and improves efficiency - ideal for retail stores and automated processes
  • Wireless technology offers effective wireless range up to 80 m.
  • Keyboard Wedge Decoder displays data as if it had been entered directly via the keyboard
  • The wide scanning range enables fast, accurate scanning at a distance of up to 250 mm
  • Detects many common 1D and 2D symbologies such as UPC, EAN and more
  • Protected against splash water and dust according to protection class IP42
  • Easy installation and use without software or special training

Technical specifications

  • Light source: White LED
  • Resolution : 1280 horizontal x 800 vertical pixels
  • Read confirmation: Signal tone and LED
  • Light conditions: Up to 100,000 lux (sunlight)
  • Interface (base): USB-A on RJ50, 10-pin
  • Button: Trigger
  • Wireless: HID and SPP profiles; 80 m range (on line of sight)
  • SUPPORTED CODES: 1D: UPC/EAN, UPC-A, UPC-E, EAN-8/JAN-8, EAN-13/JAN-13, Code 39, Code 128, Codabar/NW7, Interleaved 25, Industrial 25, Matrix 25, Code 93, China Post, Code 11, MSI/Plessey, Telepen, GS1 Databar Omni-directional, GS1 Databar Limited, GS1 Databar extended; 2D: Aztec, Data Matrix, PDF 417, Micro PDF 417, QR Code, Micro QR Code, GM Code, Han Xin Code
  • Dimensions : Scanner 173 x 76 x 74 mm, base 131 x 102 x 90 mm
  • Weight : Scanner 160 g, base 172 g
  • Cable length (base to PC) : 1.5 m.
  • Operating temperature: 0 – 50°C
  • Storage temperature : -20 – 70°C.
  • Humidity : 20 - 95% (non-condensing)
  • Housing: ABS plastic with protection class IP42 (protection against splash water and dust)
  • Rechargeable battery: Lithium-ion, 3.7 V / 2600 mAh
  • Input voltage : 5 V @ 2 A at the scanner / 110 – 240 V at the base
  • Scans per battery charge: Approx. 20,000, continuous
  • Charging time : 5 hours
  • Power consumption: 445 mA
Product type

2D wireless barcode scanner

Type

Wireless 2D

Type

Handheld incl. base

Scanning technology

CCD

Readable code types

1D

2D

Reading distance (max.)

250 mm

Scanning confirmation

Acoustic

LED

Scan rate

60 Scans/s

Cordless scanning

Radio

80 m

Range of use

Retail

Manufacturing

Factory colour

Black

Orange

Interfaces

USB type A

Cable length

150.00 cm

Protection class

IP42

Width

76 mm

Height

74 mm

Depth

173 mm

Weight

160 g

Weight, information

without base

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355022 Manhattan Wireless 2D 2D wireless barcode scanner Radio 1D, 2D CCD Black, Orange Handheld incl. base USB type A

Description


2D barcode scanner for higher speed, accuracy and productivity with wireless freedom
This Manhattan wireless barcode scanner enables high-quality scanning for a wide range of applications and increases productivity in your company. The CCD sensor scans quickly and reliably, with high tolerance, many common 1D and 2D barcodes such as UPC, EAN, ASCII, GS1 DataBar and more. Scanned data appears on the PC as if it had been entered manually using a keyboard. The wireless technology enables the operation with a distance of up to 80 m from the charging station. Without external power supply and with connection options via USB, the scanner enables a comfortable use at your PC, without additional software or special training. With a scanning depth (range) up to 250 mm, this device is ideal for daily use in shops, warehouses or offices. The impact-resistant housing, sealed to IP42, also makes this scanner particularly suitable for industrial environments.

This text is machine translated.

Scope of delivery

  • Wireless 2D barcode scanner
  • Receiver/charging station
  • Power supply unit
  • Changeable plug attachments: EU, US, UK, AU
  • RJ50 to USB cable
  • Programming guide
  • Quick guide

More interesting products

(*All information is plus legal VAT)