• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 029030 Start-up - Start packing "Europa-Park"

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Start-up - Start packing "Europa-Park"

  • Four-piece train in optical style at the Alpenexpress of the Europa Park.
  • Robust, attractive locomotive with built-in mfx digital decoder.
  • New track guide as high track, with slope and slope.
  • Ergonomic Power control stick for controlling up to 4 locomotives, as well as 5 functions.
  • Free movement around the system through the wireless infrared control device.
  • Easy to set up C-track system with transparent tracks.
  • To the 30-year anniversary of the Märklin C-track.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Manufacturer part #

029030

Track system

H0 Märklin C (incl. track bed)

Type

Steam locomotive

Freight train

Age category

6 years and over

Power supply system

Digital AC

Drive

1 axle

Traction tyres

Yes

Connector

Relex coupler

Train company

Privatbahn

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775701 Märklin 029030 Start-up - Start packing "Europa-Park"

Description


Modelled after: Tender locomotive and 3 open freight carriages, depending on the alpine express of the Europe park.

Model: Locomotive with mfx digital decoder. 1 powered axle, traction tyres. Coupling hooks. (78080) both wagons with reflex coupling Length of train 45.3 cm.
In addition, the start package includes components for building a high-beam. The blocks can be used to build high-level piers at different heights, which results in an uphill or a slope. The track material is supported by the adapter stones included.

This text is machine translated.

Scope of delivery

  • 18 Track bends R1
  • 7 straight tracks (188.3 mm) (all tracks in transparent design)
  • 1 base station
  • 56 Components for building the high-railway piers
  • 12 adapter components for mounting the track
  • Switched PSU
  • Märklin Power control stick (wireless infrared control device)
  • 2x AAA battery

More interesting products

(*All information is plus legal VAT)