H0 pair of refurbished carriages "German wine route"
Serially installed LED-interior lighting.
Both the wagons with current-carrying couplings.
Continues of the Makrlin series "Deutsche Weinstraße"
Technical specifications
Manufacturer part #
043187
Type
Repurposed wagon
Size
H0
Power supply system
AC
LoB/LoC
305 mm
Age category
15 years and over
Train company
DB
Era
IV
Interiors
Interior lighting built in
Connector
NEM pocket with close coupling shifting link
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775723 Märklin 043187 H0 pair of refurbished carriages "German wine route"
Description
Pair of refurbished carriages "German wine route" Model: 3-axle wagon pair WG3yge 835 as company wagon in beige/cobalt blue color, with inscription "German Wine Route". Car numbers 6 and 7. German Federal Railways (DB). Operating condition circa 1982.
Both the wagons have standard built-in LED interior lighting The 3-axle converted coaches can be permanently connected with each other via the current-carrying coupling rod. Current-carrying close couplings at both outer ends. Length over Buffer 30.5 cm.
This text is machine translated.
Hints
This 3-axle pair of refurbished carriages is intended as a supplement to the Märklin passenger carriage set 'German wine road', Märklin item number 43189 and the pair of refurbished carriages, Märklin item number 43188. The power supply of the wagon association for the interior lighting is done by the grinder on the 4-axle passenger wagon from the Märklin passenger wagon set 43189.
Description
Pair of refurbished carriages "German wine route" Model: 3-axle wagon pair WG3yge 835 as company wagon in beige/cobalt blue color, with inscription "German Wine Route". Car numbers 6 and 7. German Federal Railways (DB). Operating condition circa 1982.
Both the wagons have standard built-in LED interior lighting The 3-axle converted coaches can be permanently connected with each other via the current-carrying coupling rod. Current-carrying close couplings at both outer ends. Length over Buffer 30.5 cm.
This text is machine translated.
Hints
This 3-axle pair of refurbished carriages is intended as a supplement to the Märklin passenger carriage set 'German wine road', Märklin item number 43189 and the pair of refurbished carriages, Märklin item number 43188. The power supply of the wagon association for the interior lighting is done by the grinder on the 4-axle passenger wagon from the Märklin passenger wagon set 43189.