• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 43175 H0 pair of rebuilt wagons 1./2.+2.CL. Of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 pair of rebuilt wagons 1./2.+2.CL. Of DB

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

43175

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

305 mm

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interior lighting built in

Interiors built in

Connector

Current-carrying coupler

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757146 Märklin 43175 H0 pair of rebuilt wagons 1./2.+2.CL. Of DB

Description

Modelled after 1/2 rebuilt wagon. Class AB3yge and 2. Class B3yge each with three wheel sets. Permanently coupled double wagon. Chromium oxide green coloring. Operating condition 1965.Model: With built-in LED interior lighting as standard. Separable, current-carrying couplings mounted between the halves of the wagon and at the outer ends of the car. Conductive plug-in coupling is included. A vehicle with a current-carrying coupling and grinder is required to supply the car with power. Length over Buffer 30.5 cm.A pair of matching cars is available in the Märklin H0 product range under article number 43186.A matching diesel locomotive with current-carrying coupling is available in the Märklin H0 range under article number 37176.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 438.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)