• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 37176 H0 Diesel locomotive V100.20 220 Ger.Rail.Inc

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive V100.20 220 Ger.Rail.Inc

  • Current-carrying coupler can be switched digitally
  • Extensive sound functions
  • Purple red color
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

37176

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

141 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

Current-carrying coupler

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757116 Märklin 37176 H0 Diesel locomotive V100.20 220 Ger.Rail.Inc

Description

Model: Diesel locomotive V 100.20 of the German Federal Railways (DB). Purple red design from era III. Operating condition after 1965. Operating number V 100 2209.

Model: With mfx digital decoder and extensive sound functions. Regulated high-performance motor with rotor installed centrally. All 4 axles powered by cardan shafts. Current-carrying coupling front and rear can be switched digitally separately. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Lighting with warm white and red light emitting diodes (LED). Detailed buffer beam. Pluggable brake hoses are included.Length over buffer 14.1 cm. Suitable passenger cars are available in the Märklin H0 range under article number 43175 and 43186.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 438.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)