• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 088666 Z E-LOC BR 101 W:O:A 2026

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z E-LOC BR 101 W:O:A 2026

  • Attractive special design for Wacken Open Air (W:O:A®)
  • Coreless motor
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A white diagram symbol on a black background shows a linear pendulum oscillation model.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

088666

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

86 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775737 Märklin 088666 Z E-LOC BR 101 W:O:A 2026

Description


Electric locomotive series 101 W:O:A®
Model: Express train locomotive series 101 with a special design for Wacken Open Air (W:O:A®). Operating condition 2026.

Model: Equipped with bell-armature motor. Both bogies can be driven Lighting with maintenance-free warm white/red light emitting diodes. Power consumption can be switched to overhead line. Length over buffer 86 mm.

This text is machine translated.