• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88241 Z E-Loc Re 620 of SBB Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Z E-Loc Re 620 of SBB Cargo

  • Coreless motor
  • Movable rail guards
  • Imitation driver's cab equipment
  • LED lighting with Swiss light change
  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

88241

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

88 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

SBB

Era

V

Ditch lights

Three directional ditch lights, white tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205166 Märklin 88241 Z E-Loc Re 620 of SBB Cargo

Description

Modelled after:Electric locomotive Re 620 of SBB Cargo (Swiss Federal Railways range freight traffic) in the operating state of the epoch V.

Model: With bell-armature motor. External bogies powered. Housing made of plastic, undercarriage made of metal. Set filigree handle bars. Improved current collector. Lighting with maintenance-free warm white light emitting diodes (3 x white front, 1 x white rear right - Swiss light change). Moving rail guards on both bogies. Plastic reproduction of the driver's cab equipment as well as reproduction of the engine room equipment. Length over Buffer 88 mm.

This text is machine translated.