• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88231 Z series 193 electric locomotive of DB Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Z series 193 electric locomotive of DB Cargo

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • "Z", stylised letter within a black square.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

88231

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

86 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

VI

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228803 Märklin 88231 Z series 193 electric locomotive of DB Cargo

Description

In use throughout Europe!
A locomotive for all cases: With 4 Pantos on Europe's routes.
Multi-system electric locomotive series 193 (Siemens Vectron) of the German Federal Railways (DB) in traffic-red basic color in the condition of the epoch VI around 2017.

This text is machine translated.

Features

  • Chassis made of metal
  • Locomotive construction made of plastic
  • High-fine design with elaborate coloring and labeling
  • Equipped with a bell-armature motor
  • Both Bogies driven
  • Set details
  • Warm-white/red LED point lighting that changes with the direction of travel

More interesting products

(*All information is plus legal VAT)