• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88976 Z steam locomotive 044 389-5, think mallloc in Altenbeken of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Z steam locomotive 044 389-5, think mallloc in Altenbeken of DB

  • Coreless motor
  • Locomotive body made of metal
  • Prototypical functional rods/control
  • Imitation of the brakes, Indusi and rail guards
  • All axles are driven
  • Spike signal with warm-white LED-lighting
  • First coal-fired BR 44 in the state of epoch VI in the corresponding number with the IT control number as 044 in the Z-program track
  • Prototypical implementation of the Tender bogie wheel sets. While the bogie has 1 spoke wheel sets, the bogie 2 was equipped with wheel sets
  • Continues the series of museum locomotives
  • A simple logo with three orange circles arranged in a triangle on a white background.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • "Z", stylised letter within a black square.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

88976

Type

Steam locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

112 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

VI

Ditch lights

Three ditch lights, front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042697 Märklin 88976 Z steam locomotive 044 389-5, think mallloc in Altenbeken of DB

Description

Memklak Altenbeken - The Eggge giant.

Heavy goods train locomotive series 044 from the Deutsche Bundesbahn (DB). Design with coal firing (tender 2´2T34) and Witte smoke deflector plates. Used for heavy goods trains. State around 2022, operating number 044 389-5, Schinkmlak in Altenbeken.
Model: Built with bell-armature motor. All coupled axles powered. Dark rims and side rods. Fully functional linkage/control. Imitation of the brakes, rail guards, sand trap pipes, indusi on both sides. Bigger buffer disc. Prototypical coloring and labeling. Correct equipment of tender wheels, as mix of discs and spoke wheels. Length over buffer 112 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)