• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88235 Z series 383 Vectron electric locomotive of CD

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Z series 383 Vectron electric locomotive of CD

  • Finely detailed model
  • Coreless motor
  • Warm white/red LED peak lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Logo featuring two stylised, interlocking letters 'CD' in white on a black background.

Technical specifications

Manufacturer part #

88235

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

86 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

CD

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331210 Märklin 88235 Z series 383 Vectron electric locomotive of CD

Description

Modelled after:Multi-system electric locomotive series 383 (Vectron) of CD-Cargo (Czech Republic) in the state of epoch VI.

Extremely fine design. Chassis made of metal, locomotive body made of plastic. Extensive coloring and labeling. Equipped with coreless motor, both the bogies are driven Set details, warm white/red LED-peak lighting changes with the direction of travel. Both bogies can be driven Length over Buffer 86 mm.

This text is machine translated.