• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88018 Z steam engine, series 01 Reko of DR

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Z steam engine, series 01 Reko of DR

  • Locomotive body made of metal
  • Coreless motor
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • "Z", stylised letter within a black square.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

88018

Type

Steam locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

114 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DR-Ost

Era

IV

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040685 Märklin 88018 Z steam engine, series 01 Reko of DR

Description

Heavy duty steam engine series 01.5. Reko-design of the former Deutsche Reichsbahn of the GDR (DR/DDR) in the state of epoch IV, with spoke-wheels, coal-unit box-tender 2´2T34, Witte-wind deflector plates in special design for the BR 01.5.
Model: First-time implementation of a BR 01.5 in the state of the regular operating time at the German State Railways of the former East Germany. Design with metal housing and bell-armature motor as well as finely detailed rods. Imitation of the indusi magnets, brake imitations, rail guards and sand trap pipes. LED point lighting warm white front. Length over buffer 114 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)