User & Safety Instructions 3629970 Märklin 088802 Z DIESEL LOCOMOTIVE V 80 DB
Description
Model: Multi-purpose diesel locomotive series V 80 from the Deutsche Bundesbahn (DB) in red color. Design with a single lamp on top and double lamps on the bottom and silencer on the roof. Operating state of the epoch III. Model: Execution of epoch III with silencer on the roof and round metal buffers. Chassis made of metal/plastic, structure made of plastic. Bigger buffer disc. All powered axles, socket anchor engine, three-light point lighting with warm-white LEDs changing the direction of travel. Dark nickel-plated wheel rims. Imitation driver's cab equipment. Length over Buffer 58 mm.
Model: Multi-purpose diesel locomotive series V 80 from the Deutsche Bundesbahn (DB) in red color. Design with a single lamp on top and double lamps on the bottom and silencer on the roof. Operating state of the epoch III. Model: Execution of epoch III with silencer on the roof and round metal buffers. Chassis made of metal/plastic, structure made of plastic. Bigger buffer disc. All powered axles, socket anchor engine, three-light point lighting with warm-white LEDs changing the direction of travel. Dark nickel-plated wheel rims. Imitation driver's cab equipment. Length over Buffer 58 mm.