User & Safety Instructions 2757218 Märklin 88597 Z e-LOC re 4/4 II bronze Edition
Description
Factory modelModel: Universal locomotive series Re 4/4 II of the Swiss Federal Railways (SBB)Model: Continued of the Bronze range of manufacturing models. Case made from real bronze cast in hand mold, transparent protective painted. Fine, balanced color design with bronze and black tones. Equipped with coreless motor with LED-lighting white/right lower white (Swiss light change) in change of the direction of travel Both bogies are powered with all axles. Reduced labeling in favor of the bronze-finish. Revised housing mounting. Length over buffer 75 mm.Delivery in noble special packaging consisting of black wooden box with certificate of authenticity. Continued on the Bronze range of manufacturing models. Bronze case cast by hand. Collector's edition.
Factory modelModel: Universal locomotive series Re 4/4 II of the Swiss Federal Railways (SBB)Model: Continued of the Bronze range of manufacturing models. Case made from real bronze cast in hand mold, transparent protective painted. Fine, balanced color design with bronze and black tones. Equipped with coreless motor with LED-lighting white/right lower white (Swiss light change) in change of the direction of travel Both bogies are powered with all axles. Reduced labeling in favor of the bronze-finish. Revised housing mounting. Length over buffer 75 mm.Delivery in noble special packaging consisting of black wooden box with certificate of authenticity. Continued on the Bronze range of manufacturing models. Bronze case cast by hand. Collector's edition.