• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88801 Z stretch diesel locomotive V 80 002 museum

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Z stretch diesel locomotive V 80 002 museum

  • Engine generation
  • LED head lights
  • In real wood box
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

88801

Type

Diesel locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

58 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

V

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415447 Märklin 88801 Z stretch diesel locomotive V 80 002 museum

Description

Model: Museum-multi-purpose diesel locomotive series V 80 from the Deutsche Bahn (DB) in red color scheme. Design with one single lamp on the top and double lamps on the bottom. Operating condition as the locomotive was exhibited in the year 2000 at the DB-Museum Nürnberg.

Model: Execution of epoch III with round metal buffers. Chassis made of metal/plastic, structure made of plastic. Bigger buffer disc. All powered axles, socket anchor engine, three-light point lighting with warm-white LEDs changing the direction of travel. Dark nickel-plated wheel rims. Imitation driver's cab equipment. Length over buffer 58 mm. Packed in a real wood box.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)