• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 36966 H0 Diesel railcar RS of SWEG

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel railcar RS of SWEG

  • Many separate set details.
  • Serially installed LED-interior lighting
  • Can be used to couple vehicles with the enclosed coupling rod
  • Locomotive with mfx/DCC-Decoder and a variety of sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

36966

Type

Railcar

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

293 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375326 Märklin 36966 H0 Diesel railcar RS of SWEG

Description

Model: Diesel railcars from the Regio Shuttle RS1 type as series 650 from the Südwestdeutsche Landesverkehrs (SWEG). Design with Scharfenberg coupler and deep-lying destination display. Design in the state design Baden-Württemberg (movable). Road number 238 (NVR number: 95 80 0 650 634-8 D-SWEG). Operating condition after 2024.
Model: With mfx digital decoder and extensive sound functions. Regular high-power engine with rotor, two powered axles. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights, conventional in operation, can be switched digitally. Double A light function. Interior lighting installed as standard. Lighting with maintenance-free warm white and red light emitting diodes (LED). Many separately applied details. At both ends with separately applied imitation of a Scharfenberg coupler. For a double traction mode, open visors and a coupling rod are enclosed. Accessible minimum radius 360 mm without observing the light-room profile. Length over buffer 29.3 cm.

Further variants of the Regio Shuttle with different versions of the front are given under article number 36965 and 36967.This diesel railcar is available in DC version in the TRIX H0-assortment under article number 25966.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)