• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 37449 H0 E-Loc BR 146.5 of DB-AG

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc BR 146.5 of DB-AG

  • New prototypical train route: IC 2045 from Cologne to Dresden HbfTrain number 2873Ideal locomotive for the IC2 double-decker wagon for the formation of correct 6-part train unitsWith mfx+ game world decoder and extensive operating and sound functionsWith multi-train announcements for the next stop of the IC 2045 and IC 2046 when changing direction of travel
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

37449

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

217 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526717 Märklin 37449 H0 E-Loc BR 146.5 of DB-AG

Description

Rail passengers had to wait a long time for new long-distance vehicles, but on 23 September 2015, movement finally came into the next-generation IC trains. Bombardier's double-deck ICs (IC2) received preliminary approval from the EBA. These new vehicles are now turning train compositions, consisting of an electric locomotive of the series 146.5 (TRAXX P160 AC2) and five double-deck wagons of the type TWINDEXX 2010. The interior of the cars shines through a modern level of equipment and comfort. The five-piece double-deck set offers 465 seats, 70 of which are in the 1st floor. Great. 27 trains were put into service, operating as units with numbers 2850-2876. They are mainly used on IC lines 35 (Norddeich – Emden – Münster – Düsseldorf – Cologne – Koblenz), 55 (Dresden – Leipzig – Hannover – Cologne) and 56 (Leipzig – Magdeburg – Hannover – Norddeich). Model: Electric locomotive series 146.5 of the German Railways AG (DB AG) for long-distance traffic. Two-system locomotive from the TRAXX-type program (P 160 AC2). Light gray long-distance traffic color with traffic red decorative stripes, in the current IC design. Train locomotive: IC 2045 from Cologne to Dresden train station number 146 572-3. Operating condition around 2020. Model: With mfx digital decoder and extensive sound functions. Different station announcements change with the direction of travel of the locomotive. Greeting of increased passengers and train announcements for the next stop also depends on the direction of travel of the locomotive. Regulated high-power drive with flywheel mass installed centrally. 4 axles over fully suspended drive, retraction tires. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Head end signal at locomotive sides 2 and 1 can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Front illuminated train destination display IC 2045 Dresden Hbf lighting with maintenance-free, warm-white and red light emitting diodes (LED). Length over buffer 21.7 mm. The matching IC2 double-deck coaches can also be found in the Märklin H0 range under article numbers 43486, 43487, 43488, 43489 and 43490 for the formation of a prototypical 6-part train unit. This model is available in the Trix H0 range under article number 25449.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)