• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 37814 H0 steam locomotive BR 051 cab. Of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 steam locomotive BR 051 cab. Of DB

  • Detailed metal design
  • Open carrier sectional frame and many separately applied details
  • High-power drive with flywheel mass in the boiler
  • Driver's cab lighting is digitally switchable
  • With games world digital decoder mfx + and extensive operating and sound functions
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

37814

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

265 mm

Age category

14 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375328 Märklin 37814 H0 steam locomotive BR 051 cab. Of DB

Description

Model: Goods train steam locomotive series 051 with cabin tender of the German Federal Railways (DB). Witte smoke deflectors, 4 tank structures, shortened circulation, DB reflex glass lamps and inductive on both sides. Operating number 051 341-6. Operating condition at end of the year 1970.

Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass in the boiler. 5 Axles powered Traction tyres. Locomotive and tender to a large extent made of metal. Furnished for smoke unit 7226. three-light spike signal changes depending upon the direction of travel and expandable smoke set conventional in enterprise and is digitally adjustable. Driver's cab lighting can be switched digitally separately. Lighting with maintenance-free warm white light emitting diodes (LED). Close coupling with kinematics between locomotive and tender. At the back on the tender and on the front at the locomotive close-coupling kinematics with NEM-shaft. Minimum radius for operation 360 mm. Piston-rod protective pipes and brake hoses are enclosed. Length over buffer 26.5 cm.

For the goods train steam locomotive of the series 051 you will find suitable goods wagons in the Märklin H0 assortment.

You will find this model in DC version in the TRIX H0 assortment under article number 25830.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)