• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 38463 H0 TR elect. Mot. Train set Siemens Desiro HC of DB AG

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 TR elect. Mot. Train set Siemens Desiro HC of DB AG

  • Complete new construction in highly detailed design
  • Serially installed LED-interior lighting with buffer capacitors
  • Multi-colored interior fittings
  • Pantographs can be raised/lowered digitally
  • Lighting of the destination display can be switched digitally
  • High beam can be switched digitally in two intensity levels
  • Driver's cab and driver's desk lighting can be switched digitally
  • Game world mfx+ Decoder with extensive light and sound functions
  • Many separate set details.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

38463

Type

Electric multiple unit

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

1126 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

Tension hook

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3035740 Märklin 38463 H0 TR elect. Mot. Train set Siemens Desiro HC of DB AG

Description

Model: Electric train set of type Siemens Desiro HC as series 1462/1862 of German Railways AG (DB AG). A trailer series 1462.0, 2. Class, a Middle wagon series 1862.0, 2. Class, a Middle car series 1862.5, 2. Class and an end car series 1462.5, 1. / 2. Class. Vehicle of the Rhine Valley network. Design in the state design Baden-Württemberg (movable). Operating condition after 2020.

With digital decoder mfx+ and extensive sound and lighting functions. Regulated high-power drive with flywheel mass installed in the end wagon A centrally. All four axles in both bogies are powered via cardan shafts. Traction tyres. Power supply via the respective front end wagon depending on the direction of travel. Special close couplings with guide mechanism. Three-light spike signal changes depending upon the direction of travel and two red tail lights, conventional in operation, can be switched digitally. Double A light function. True-to-original driving light in two intensities, driver's cab and lighting as well as lighting of destination displays on the front and sides can be digitally controlled. Serially installed LED-interior lighting. A buffer capacitor for bridging short term dead spots is installed in each wagon. The interior lighting is supplied via continuous electrical connection of the whole train. All lighting is provided by maintenance-free and warm white and red light emitting diodes (LED). Multi-colored interior fittings. Pantographs can be raised/lowered digitally. Many separately applied details. Minimum radius for operation 360 mm. Length of train approx. 112.6 cm.
You will find this electric train set in DC version in the TRIX H0 assortment under article number 25463.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)