• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 38680 H0 E- Loc AE 6/8 of BLS

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 E- Loc AE 6/8 of BLS

  • Locomotive from the 2. Series with the locomotive number 207
  • Highly detailed metal design
  • Mfx+ digital decoder with extensive operating and sound functions
  • Driver's cab, driver's panel and engine room lighting can be switched digitally
  • With buffer storage for bridging short dead spots
  • Buffer height according to NEM
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo featuring a stylised 'bls' text with a graphic element to the left of the text.

Technical specifications

Manufacturer part #

38680

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

233 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

BLS

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375339 Märklin 38680 H0 E- Loc AE 6/8 of BLS

Description

AE 6/8 electric locomotive from Bern-Lötschberg-Simplon Railway (BLS). Locomotive from the 2. Series. Dark brown base color with black chassis. Design in the original condition with 2 Pantographs and brake resistors in the engine room. With front-sided transition sheet and wrong-way signal Signum-Integra magnet at the end of locomotive II. Along each side with 4 engine room windows and multi-disc fan grilles. Locomotive operating number 207. Operating condition at the end of the 1940s/start of the 1950s.

With digital decoder mfx+ and extensive sound and lighting functions. Regulated high-power drive with flywheel mass installed centrally. In each case both outer driving wheel sets in each driving frame driven via cardan. Traction tyres. Three-light spike signal changes depending upon the direction of travel and 1 white tail light (Swiss light change) conventional in operation, can be switched digitally. Lighting can be switched to 1 red tail light during solo driving. Failing signal can be switched digitally separately. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Additional driver's cab lighting, driver's desk lighting and engine room lighting, each can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. High-detailed metal design with many separately set details. Minimum radius for operation 360 mm. Brake hoses and screw coupling imitations are included. Length over buffer 23.3 cm.

A matching goods wagon set can be found under article number 46575 in the Märklin H0 range.

You will find this model in DC version in the TRIX H0 assortment under article number 25680.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)