• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 39090 H0 Rh.1189 electric locomotive of ÖBB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Rh.1189 electric locomotive of ÖBB

  • Changes in shape for the prototypical implementation of the 1189.02
  • Highly detailed metal design
  • Many separate set details.
  • Driver's cab and engine room lighting can be switched digitally
  • Digital decoder mfx + with extensive operating and sound functions
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

39090

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

234 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

ÖBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, white tail lamp

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3035743 Märklin 39090 H0 Rh.1189 electric locomotive of ÖBB

Description

Already in the 1920s, the Austrian Federal Railways (BBÖ) decided to electrify the most important routes as quickly as possible. Specially designed for the ramps in the mountains, the seven mountain-express train locomotives in series 1100 (in the case of ÖBB: Series 1089) were delivered to the BBÖ in 1923/24. The 20,350 mm long machines consisted of two short-coupled traction units, on which a short machine bridge with transformer, slide switch gear and two driver's cabs were stored in a hinged bearing. Due to their long, low and narrow front end hoods on the powerracks, the name “crocodile” quickly became the name, with these machines looking the “most crocodified” of all “crocodiles”. As they proved to be the best in 1926/27, nine replicas were delivered as in 1100.101-109 (ÖBB: 1189.01-09), which achieved a higher speed due to a changed transmission ratio and were equipped with stronger engines.

Model: Electric locomotive series 1189 Austrian crocodile of the Austrian Federal Railways (ÖBB). Blood orange color scheme. Operating number 1189.02. Operating condition in the middle/end of the 1970s.

With digital decoder mfx+ and extensive sound and lighting functions. Regulated high-power drive with flywheel mass installed centrally. 2 driving wheels each in the two driving bogies powered by cardan. Traction tyres. Curve-going articulated chassis. Three-light spike signal changes depending upon the direction of travel and a red tail light conventional in operation, can be switched digitally. Lighting can be switched to a white tail light. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Driver's cab and engine room lighting can be switched digitally in each case. Lighting with maintenance-free warm white and red light emitting diodes (LED). High detailed metal design with many separately set details. Brake hoses and screw coupling imitations are included as separately pluggable parts. Length over Buffer 23.4 cm.
Matching goods wagon sets can be found under article number 46231 and under article number 24121 in the TRIX H0 assortment with the indication of the required exchange wheel sets. These wagon sets will be issued in 2024 with new operating numbers. This model is available in direct current version in the TRIX H0 range under article number 25090.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)