• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 39366 H0 E-Loc AE 610 of SBB

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc AE 610 of SBB

  • Mid-engined motor with drive on four axles
  • Driver's cab and engine room lighting can be switched digitally
  • Numerous light functions can be switched separately digitally
  • Many separate set details.
  • With close coupler kinematics
  • Digital decoder mfx + with extensive operating and sound functions
  • With buffer storage for bridging short dead spots
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

39366

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

210 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375349 Märklin 39366 H0 E-Loc AE 610 of SBB

Description

Model: Electro-locomotive Ae 610 of SBB Cargo. Ultramarine blue/fire red color scheme. Operating number 610 519-1 with canton emblem Giubiasco. Operating condition after 2005.
Model: With mfx digital decoder and extensive sound functions. Regulated high-performance motor with rotor installed centrally. Two-axle driven each in both the bogies. Traction tyres. Three-light spike signal changes depending upon the direction of travel and a white tail light (Swiss light change) conventional in operation, can be switched digitally. Other separately switchable light functions: Switch to a red tail light, switch to two red tail lights, switch to warning signal and shunting light. Driver's cab and engine room lighting can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Many separately applied details like handle bars made of metal. With close coupler kinematics. Closed plates for the rail guards are attached as separately insertable parts. Length over buffer 21 cm.

A suitable goods wagon set is included in the Märklin H0 product range under article number 46336. You can find this model in DC version in the TRIX H0 product line under article number 25667.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)