User & Safety Instructions 3375365 Märklin 43167 H0 express train wagon Bymb 421 of DB
Description
Modelled after 2 passenger wagons of the German Federal Railway (DB) for so-called light express trains (LS). Model Bylb 421. Colloquially also known as "medium-entry car". Design with small tail lights lying on the front side and one piece windows at the entrances at the car end. Colours in ocean blue/ivory. Operating condition circa 1980. Model: Standard built-in LED interior lighting and live couplings. The interior lighting works only together with the middle entry control car and can be switched on and off digitally via a decoder in the control car. End-face red transparent tail-light inserts at the end of the wagon. Type-specific designed undertray. Bogies model Minden-Deutz with double shoe brake and generator D 62s. Minimum radius for operation 360 mm. For the presentation in a showcase, WC-downpipes and push-pull control cables are attached as separately pluggable parts. Length over buffer 28.2 cm.
Suitable wagons can be found in the Märklin H0 range under article number 43127 and 43337. A suitable locomotive can be found in the Märklin H0 range under article number 38100.
This text is machine translated.
Description
Modelled after 2 passenger wagons of the German Federal Railway (DB) for so-called light express trains (LS). Model Bylb 421. Colloquially also known as "medium-entry car". Design with small tail lights lying on the front side and one piece windows at the entrances at the car end. Colours in ocean blue/ivory. Operating condition circa 1980. Model: Standard built-in LED interior lighting and live couplings. The interior lighting works only together with the middle entry control car and can be switched on and off digitally via a decoder in the control car. End-face red transparent tail-light inserts at the end of the wagon. Type-specific designed undertray. Bogies model Minden-Deutz with double shoe brake and generator D 62s. Minimum radius for operation 360 mm. For the presentation in a showcase, WC-downpipes and push-pull control cables are attached as separately pluggable parts. Length over buffer 28.2 cm.
Suitable wagons can be found in the Märklin H0 range under article number 43127 and 43337. A suitable locomotive can be found in the Märklin H0 range under article number 38100.