• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 23127 H0 express train wagon Abymb 411 of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 express train wagon Abymb 411 of DB

  • With LED interior lighting as standard
  • Isolated, live couplings
  • Interior lighting of the whole wagon association can be switched digitally via decoder in the control wagon
  • Prototypical wagon running: Kassel Hbf
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

23127

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

282 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375460 TRIX H0 23127 H0 express train wagon Abymb 411 of DB

Description

Modelled after:Passenger wagon 1./2. Class of the German Federal Railways (DB) for so-called light express trains (LS). Type ABylb 411. Colloquially also known as "medium-entry car". Design with small tail lights lying on the front side and one piece windows at the entrances at the car end. Colours in ocean blue/ivory. Operating condition circa 1980.
Model: LED interior lighting and live couplings installed as standard. The interior lighting works only together with the middle entry control car and can be switched on and off digitally via a decoder in the control car. A defined vehicle order is specified for this purpose. End-face red transparent tail-light inserts at the end of the wagon. Type-specific designed undertray. Bogies model Minden-Deutz with double shoe brake and generator D 62s. Minimum radius for operation 360 mm. For the presentation in a showcase, WC-downpipes and push-pull control cables are attached as separately pluggable parts. Length over buffer 28.2 cm.

Suitable wagon can be found in the TRIX H0 range under article number 23167 and 23177. A suitable diesel locomotive can be found in the TRIX H0 range under article number 25101.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)