• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin World 29349 H0 Start packing container logistics

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Start packing container logistics

  • Easy to use thanks to Märklin Power control stick
  • Quick charging through battery and USB-charging cable
  • 3-piece train with length of approx. 55 cm
  • Modern electric locomotive with different sounds and light
  • Sticker sheet with different stickers
  • Container for loading
  • Crane wagon for magnetic loading of the containers
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Total dimensions

1840 x 860 mm

Track system

my world plastic tracks

Type

Freight train

Age category

3 years and over

Power supply system

Digital DC

Motor

Battery-powered

Drive

Electric

Battery

Lighting

Selectable light change

Overhead line operation

No

Connector

Magnetic coupler

LoB/LoC

550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375319 Märklin World 29349 H0 Start packing container logistics

Description

The powerful logistics professional
In the port, the ship is anchored and waiting for your cargo. Thanks to the powerful "Vectron" electric locomotive, you can transport your freight to the loading station quickly and punctually by the freight train. As soon as the ocean giant has reached its destination, your freight train takes all the goods to the final destination.

Modelled after:Goods train consisting of an electric locomotive, a container carrying wagon loaded with two 20-feet containers and a crane wagon.
Model: Locomotive with battery drive and magnetic coupling at the rear of the vehicle. Keep the engine, rechargeable battery and all the electronics out of the reach of children. The locomotive can be charged with the supplied USB charging cable. 3 speed levels in forward and backward drive, as well as 3 sound functions and a three-light point signal, can be controlled via the child-friendly Märklin Power control stick. Container wagon and crane wagon with magnetic couplings. The child-friendly, stable containers can be opened and loaded. A fixed piece of metal in the containers enables the magnetic loading with the accompanying crane wagon. The crane wagon has 4 folding loading supports. The crane can be rotated and the magnetic loading hook can be moved up and down by crank handle. Length of the train 55 cm. Contents: 14 curved plastic tracks, 12 straight plastic tracks, 1 left point, 1 right point and a wireless, handy Märklin Power control stick. A USB charging cable for the locomotive and 2x AAA batteries are included in delivery. In addition, a sticker sheet with various railway companies and stickers for pasting are included. Expandable with the plastic tracks from the Märklin my world range.

A harbor crane and a cargo ship is available under the article number 72223 matching the topic container logistics.

This text is machine translated.

Scope of delivery

  • Container logistics
  • 14 curved plastic tracks
  • 12 straight plastic tracks
  • Switch left and right
  • Wireless, handy Märklin Power control stick
  • USB-charging cable for the locomotive
  • 2x AAA battery
  • Sticker sheet
  • User manual.

More interesting products

(*All information is plus legal VAT)