Wagon with interior fittings provides high game value
Ideal supplement for starter packing ICE 3
Wagon with length approx. 11 cm
Child-safe magnetic couplings
Technical specifications
Size
H0
Type
Carriage
Age category
3 years and over
Interior furnishing
Yes
Connector
Magnetic coupler
LoB/LoC
112 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3375368 Märklin World 44124 H0 ice board restaurant
Description
Modelled after dining car on board restaurant with detachable, transparent roof. Model: Cars with interior decoration and room for loading. Transparent roof can be removed. Wagon with magnetic coupler.Length of wagon 11.2 cm
The on-board restaurant is the ideal supplement for the starter packing ICE 3 29430. Other cars are available under article numbers 44123 and 44115.
This text is machine translated.
Description
Modelled after dining car on board restaurant with detachable, transparent roof. Model: Cars with interior decoration and room for loading. Transparent roof can be removed. Wagon with magnetic coupler.Length of wagon 11.2 cm
The on-board restaurant is the ideal supplement for the starter packing ICE 3 29430. Other cars are available under article numbers 44123 and 44115.